Cable Assembly Coaxial SMA to SMA RG-142 360.0" (9.1m) 30.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-S1S1-F30

DigiKey Part Number
2210-FLA07-S1S1-F30-ND
Manufacturer
Manufacturer Product Number
FLA07-S1S1-F30
Description
COAX CBL SMA TO SMA 30'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 360.0" (9.1m) 30.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
360.0" (9.1m) 30.0'
Series
Cable Type
RG-142
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
11 GHz
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1195,09000 €195,09 €
5184,82400 €924,12 €
10175,58300 €1.755,83 €
25159,62080 €3.990,52 €
50152,68060 €7.634,03 €
100146,31900 €14.631,90 €
250140,46624 €35.116,56 €
500135,06368 €67.531,84 €
1.000130,06132 €130.061,32 €
Unit Price without VAT:195,09000 €
Unit Price with VAT:232,15710 €