Cable Assembly Coaxial N-Type to SMA RG-142 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-N1S1-F25

DigiKey Part Number
2210-FLA07-N1S1-F25-ND
Manufacturer
Manufacturer Product Number
FLA07-N1S1-F25
Description
COAX CBL N-TYPE TO SMA 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-142 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
300.0" (7.6m) 25.0'
Series
Cable Type
RG-142
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to SMA
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
11 GHz
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,91000 €169,91 €
5160,97200 €804,86 €
10152,92300 €1.529,23 €
25139,02080 €3.475,52 €
50132,97640 €6.648,82 €
100127,43560 €12.743,56 €
250122,33820 €30.584,55 €
500117,63290 €58.816,45 €
1.000113,27612 €113.276,12 €
Unit Price without VAT:169,91000 €
Unit Price with VAT:202,19290 €