
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.141" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,95000 € | 235,95 € |
| 5 | 222,07400 € | 1.110,37 € |
| 10 | 209,73800 € | 2.097,38 € |
| 25 | 188,76360 € | 4.719,09 € |
| 50 | 171,60340 € | 8.580,17 € |
| 100 | 164,14240 € | 16.414,24 € |
| 250 | 157,30312 € | 39.325,78 € |
| 500 | 151,01098 € | 75.505,49 € |
| 1.000 | 145,20287 € | 145.202,87 € |
| Unit Price without VAT: | 235,95000 € |
|---|---|
| Unit Price with VAT: | 280,78050 € |

