
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.141" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,86000 € | 229,86 € |
| 5 | 216,33800 € | 1.081,69 € |
| 10 | 204,31900 € | 2.043,19 € |
| 25 | 183,88760 € | 4.597,19 € |
| 50 | 167,17060 € | 8.358,53 € |
| 100 | 159,90210 € | 15.990,21 € |
| 250 | 153,23960 € | 38.309,90 € |
| 500 | 147,11002 € | 73.555,01 € |
| 1.000 | 141,45193 € | 141.451,93 € |
| Unit Price without VAT: | 229,86000 € |
|---|---|
| Unit Price with VAT: | 273,53340 € |

