Cable Assembly Coaxial BMA to SMA 0.141" Flexible Cable 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8A29-S1L1-S18

DigiKey Part Number
2210-D8A29-S1L1-S18-ND
Manufacturer
Manufacturer Product Number
D8A29-S1L1-S18
Description
COAX CBL BMA TO SMA 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to SMA 0.141" Flexible Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
2nd Connector
SMA Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
18.00" (457.20mm)
Style
BMA to SMA
Cable Type
0.141" Flexible Cable
1st Connector
BMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,95000 €104,95 €
598,78400 €493,92 €
1093,29600 €932,96 €
2583,96640 €2.099,16 €
5076,33300 €3.816,65 €
10073,01420 €7.301,42 €
25069,97196 €17.492,99 €
50067,17308 €33.586,54 €
1.00064,58950 €64.589,50 €
Unit Price without VAT:104,95000 €
Unit Price with VAT:124,89050 €