
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,71000 € | 230,71 € |
| 5 | 217,14000 € | 1.085,70 € |
| 10 | 205,07600 € | 2.050,76 € |
| 25 | 184,56840 € | 4.614,21 € |
| 50 | 167,78940 € | 8.389,47 € |
| 100 | 160,49430 € | 16.049,43 € |
| 250 | 153,80700 € | 38.451,75 € |
| 500 | 147,65470 € | 73.827,35 € |
| 1.000 | 141,97568 € | 141.975,68 € |
| Unit Price without VAT: | 230,71000 € |
|---|---|
| Unit Price with VAT: | 274,54490 € |

