
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,84000 € | 225,84 € |
| 5 | 212,56200 € | 1.062,81 € |
| 10 | 200,75200 € | 2.007,52 € |
| 25 | 180,67680 € | 4.516,92 € |
| 50 | 164,25180 € | 8.212,59 € |
| 100 | 157,11050 € | 15.711,05 € |
| 250 | 150,56416 € | 37.641,04 € |
| 500 | 144,54160 € | 72.270,80 € |
| 1.000 | 138,98230 € | 138.982,30 € |
| Unit Price without VAT: | 225,84000 € |
|---|---|
| Unit Price with VAT: | 268,74960 € |

