
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,81000 € | 103,81 € |
| 5 | 97,69600 € | 488,48 € |
| 10 | 92,26900 € | 922,69 € |
| 25 | 83,04200 € | 2.076,05 € |
| 50 | 75,49280 € | 3.774,64 € |
| 100 | 72,21060 € | 7.221,06 € |
| 250 | 69,20180 € | 17.300,45 € |
| 500 | 66,43372 € | 33.216,86 € |
| 1.000 | 63,87858 € | 63.878,58 € |
| Unit Price without VAT: | 103,81000 € |
|---|---|
| Unit Price with VAT: | 123,53390 € |

