Coaxial Cable 1.0' (0.30m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28RFJ

DigiKey Part Number
2210-A28RFJ-ND
Manufacturer
Manufacturer Product Number
A28RFJ
Description
SEMI-FLEX 0.085" COAX CABLE
Customer Reference
Detailed Description
Coaxial Cable 1.0' (0.30m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.104" (2.64mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
1.0' (0.30m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.064" (1.63mm)
Shield Material
-
Shield Coverage
-
VoP, Velocity of Propagation
71.0
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,61000 €29,61 €
525,75400 €128,77 €
1022,39500 €223,95 €
2519,47320 €486,83 €
5016,93360 €846,68 €
10014,72470 €1.472,47 €
25012,80412 €3.201,03 €
50011,13402 €5.567,01 €
1.0009,68175 €9.681,75 €
Unit Price without VAT:29,61000 €
Unit Price with VAT:35,23590 €