Image for WSD3024W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSD3024W

DigiKey Part Number
2079-WSD3024W-ND
Manufacturer
Manufacturer Product Number
WSD3024W
Description
CFP DOUBLE LAYER DIVIDER WITH KL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Workstation Organizer Shipping Plastic 30.00" L x 24.00" W (762.0mm x 609.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Shipping
Dimensions - Overall
30.00" L x 24.00" W (762.0mm x 609.6mm)
Material
Plastic
Features
Conductive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,87000 €98,87 €
Manufacturers Standard Package
Unit Price without VAT:98,87000 €
Unit Price with VAT:117,65530 €