
SM5055 | |
|---|---|
DigiKey Part Number | 2079-SM5055-ND |
Manufacturer | |
Manufacturer Product Number | SM5055 |
Description | SM COMPAK 5-3/4 X 5-3/4 X 15/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 5.75" L x 5.75" W x 0.94" H (146.1mm x 146.1mm x 23.8mm) |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 5.75" L x 5.75" W x 0.94" H (146.1mm x 146.1mm x 23.8mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,24840 € | 356,21 € |
| Unit Price without VAT: | 14,24840 € |
|---|---|
| Unit Price with VAT: | 16,95560 € |

