
SM5045 | |
|---|---|
DigiKey Part Number | 2079-SM5045-ND |
Manufacturer | |
Manufacturer Product Number | SM5045 |
Description | SM COMPAK 5-3/4 X 2-3/4 X 15/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 5.75" L x 2.75" W x 0.94" H (146.1mm x 69.9mm x 23.8mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,32440 € | 416,22 € |
| Unit Price without VAT: | 8,32440 € |
|---|---|
| Unit Price with VAT: | 9,90604 € |

