
SL2436-CT | |
|---|---|
DigiKey Part Number | 2079-SL2436-CT-ND |
Manufacturer | |
Manufacturer Product Number | SL2436-CT |
Description | SHELF LINERS (CORSTAT)23-1/2 X 3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage, Transport Plastic 35.50" L x 23.50" W x 0.08" H (901.7mm x 596.9mm x 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 35.50" L x 23.50" W x 0.08" H (901.7mm x 596.9mm x 2.0mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,99600 € | 169,96 € |
| Unit Price without VAT: | 16,99600 € |
|---|---|
| Unit Price with VAT: | 20,22524 € |

