
REEL 7-13 | |
|---|---|
DigiKey Part Number | 2079-REEL7-13-ND |
Manufacturer | |
Manufacturer Product Number | REEL 7-13 |
Description | ADJUSTABLE REEL TOTES23-1/4 X 15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 23.25" L x 15.63" W x 6.38" H (590.6mm x 396.9mm x 161.9mm) |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 23.25" L x 15.63" W x 6.38" H (590.6mm x 396.9mm x 161.9mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,26800 € | 276,34 € |
| Unit Price without VAT: | 55,26800 € |
|---|---|
| Unit Price with VAT: | 65,76892 € |

