


PTP2525-750 | |
|---|---|
DigiKey Part Number | 2079-PTP2525-750-ND |
Manufacturer | |
Manufacturer Product Number | PTP2525-750 |
Description | TACKI PAK PEDESTAL 2-9/16 X 2-9/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 10 | 13,17700 € | 131,77 € |
| 30 | 12,57333 € | 377,20 € |
| 50 | 12,32560 € | 616,28 € |
| 100 | 12,01840 € | 1.201,84 € |
| 250 | 11,65732 € | 2.914,33 € |
| 500 | 11,41356 € | 5.706,78 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

