
KSF2416-25-PVC | |
|---|---|
DigiKey Part Number | 2079-KSF2416-25-PVC-ND |
Manufacturer | |
Manufacturer Product Number | KSF2416-25-PVC |
Description | 24 X 16 X .025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24-1/4" x 16-1/8" x 1/40" Bubble Roll |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Roll | |
Size / Dimension | 24-1/4" x 16-1/8" x 1/40" | |
Specifications | - | |
Package Quantity | 10 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

