
KSC2360-15-PVC | |
|---|---|
DigiKey Part Number | 2079-KSC2360-15-PVC-ND |
Manufacturer | |
Manufacturer Product Number | KSC2360-15-PVC |
Description | .015 PVC CURTAIN WITH RF WELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Shipping PVC 60.00" L x 23.00" W (1524.0mm x 584.2mm) |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 60.00" L x 23.00" W (1524.0mm x 584.2mm) |
Packaging Bulk | Material PVC |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |

