
KSC2348-15-PVC | |
|---|---|
DigiKey Part Number | 2079-KSC2348-15-PVC-ND |
Manufacturer | |
Manufacturer Product Number | KSC2348-15-PVC |
Description | .015 PVC CURTAIN WITH RF WELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Shipping PVC 48.00" L x 23.00" W (1219.2mm x 584.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Shipping | |
Dimensions - Overall | 48.00" L x 23.00" W (1219.2mm x 584.2mm) | |
Material | PVC | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 28,39340 € |

