
KSB2420-MB-25-PVC | |
|---|---|
DigiKey Part Number | 2079-KSB2420-MB-25-PVC-ND |
Manufacturer | |
Manufacturer Product Number | KSB2420-MB-25-PVC |
Description | 24 X 20 X .375 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24" x 20" x 3/8" Bubble Roll |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bubble Roll | |
Size / Dimension | 24" x 20" x 3/8" | |
Specifications | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 34,15300 € |

