
KSB2416-SB-15-TPU | |
|---|---|
DigiKey Part Number | 2079-KSB2416-SB-15-TPU-ND |
Manufacturer | |
Manufacturer Product Number | KSB2416-SB-15-TPU |
Description | TRAY LINER KLEENSTAT TPU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trays | |
Specifications | 24.25" L x 16.125" W x 0.25" H, Static Dissipative, TPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 € | 37,66 € |
| 10 | 34,13200 € | 341,32 € |
| 30 | 32,84233 € | 985,27 € |
| 50 | 32,30920 € | 1.615,46 € |
| 100 | 31,64330 € | 3.164,33 € |
| 250 | 30,85428 € | 7.713,57 € |
| Unit Price without VAT: | 37,66000 € |
|---|---|
| Unit Price with VAT: | 44,81540 € |

