
IC5060M | |
|---|---|
DigiKey Part Number | 2079-IC5060M-ND |
Manufacturer | |
Manufacturer Product Number | IC5060M |
Description | CORSTAT IC MAILERS ONLY 14-3/4 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 14.75" L x 5.75" W x 0.94" H (374.7mm x 146.1mm x 23.8mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage, Transport |
Series | Dimensions - Overall 14.75" L x 5.75" W x 0.94" H (374.7mm x 146.1mm x 23.8mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,00720 € | 250,36 € |
| Unit Price without VAT: | 5,00720 € |
|---|---|
| Unit Price with VAT: | 5,95857 € |

