


IC5050SS | |
|---|---|
DigiKey Part Number | 2079-IC5050SS-ND |
Manufacturer | |
Manufacturer Product Number | IC5050SS |
Description | CORSTAT IC SHIPPERS SS 7 X 3-1/2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) | |
Material | - | |
Features | Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,72960 € | 168,24 € |
| 50 | 6,52040 € | 326,02 € |
| 100 | 6,33350 € | 633,35 € |
| 250 | 6,11520 € | 1.528,80 € |
| 500 | 5,96872 € | 2.984,36 € |
| 1.000 | 5,83620 € | 5.836,20 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

