
IC5041M | |
|---|---|
DigiKey Part Number | 2079-IC5041M-ND |
Manufacturer | |
Manufacturer Product Number | IC5041M |
Description | CORSTAT IC MAILERS ONLY 4-5/8 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 4.63" L x 3.75" W x 1.00" H (117.5mm x 95.3mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage, Transport |
Series | Dimensions - Overall 4.63" L x 3.75" W x 1.00" H (117.5mm x 95.3mm x 25.4mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,80880 € | 140,44 € |
| Unit Price without VAT: | 2,80880 € |
|---|---|
| Unit Price with VAT: | 3,34247 € |

