
IC5020 | |
|---|---|
DigiKey Part Number | 2079-IC5020-ND |
Manufacturer | |
Manufacturer Product Number | IC5020 |
Description | CORSTAT IC SHIPPERS - CROSSLINK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 4.50" L x 1.50" W x 1.00" H (114.3mm x 38.1mm x 25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 4.50" L x 1.50" W x 1.00" H (114.3mm x 38.1mm x 25.4mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,41160 € | 60,29 € |
| 50 | 2,31760 € | 115,88 € |
| 100 | 2,23440 € | 223,44 € |
| 250 | 2,13868 € | 534,67 € |
| 500 | 2,07526 € | 1.037,63 € |
| 1.000 | 2,01839 € | 2.018,39 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

