
IC5010M | |
|---|---|
DigiKey Part Number | 2079-IC5010M-ND |
Manufacturer | |
Manufacturer Product Number | IC5010M |
Description | CORSTAT IC MAILERS ONLY 3-1/2 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,82140 € | 91,07 € |
| Unit Price without VAT: | 1,82140 € |
|---|---|
| Unit Price with VAT: | 2,16747 € |

