
FIFO-7 | |
|---|---|
DigiKey Part Number | 2079-FIFO-7-ND |
Manufacturer | |
Manufacturer Product Number | FIFO-7 |
Description | FIFO SOLID CONDUCTIVE PLASTIC RE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Transport Plastic 7.38" L x 7.38" W x 8.50" H (187.3mm x 187.3mm x 215.9mm) |
Category | Type Reel Holder |
Manufacturer Conductive Containers, Inc. | Usage Transport |
Series | Dimensions - Overall 7.38" L x 7.38" W x 8.50" H (187.3mm x 187.3mm x 215.9mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,61800 € | 836,18 € |
| Unit Price without VAT: | 83,61800 € |
|---|---|
| Unit Price with VAT: | 99,50542 € |

