
FIFO-13 | |
|---|---|
DigiKey Part Number | 2079-FIFO-13-ND |
Manufacturer | |
Manufacturer Product Number | FIFO-13 |
Description | FIFO SOLID CONDUCTIVE PLASTIC RE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Transport Plastic 13.38" L x 13.38" W x 8.50" H (339.7mm x 339.7mm x 215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Transport | |
Dimensions - Overall | 13.38" L x 13.38" W x 8.50" H (339.7mm x 339.7mm x 215.9mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,70000 € | 917,00 € |
| Unit Price without VAT: | 91,70000 € |
|---|---|
| Unit Price with VAT: | 109,12300 € |

