
DT6202A | |
|---|---|
DigiKey Part Number | 2079-DT6202A-ND |
Manufacturer | |
Manufacturer Product Number | DT6202A |
Description | DURASTAT TRAYS24 X 18 X 2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage 24.00" L x 18.00" W x 2.13" H (609.6mm x 457.2mm x 54.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 18.00" W x 2.13" H (609.6mm x 457.2mm x 54.0mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,00000 € | 85,00 € |
| 10 | 78,20500 € | 782,05 € |
| 25 | 76,06920 € | 1.901,73 € |
| 50 | 74,62200 € | 3.731,10 € |
| 100 | 73,30190 € | 7.330,19 € |
| Unit Price without VAT: | 85,00000 € |
|---|---|
| Unit Price with VAT: | 101,15000 € |

