
DT4204-KDF | |
|---|---|
DigiKey Part Number | 2079-DT4204-KDF-ND |
Manufacturer | |
Manufacturer Product Number | DT4204-KDF |
Description | EXPRESS DURASTAT TOTES21-1/2 X 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Shipping Plastic 21.50" L x 18.50" W x 4.25" H (546.1mm x 469.9mm x 108.0mm) |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 21.50" L x 18.50" W x 4.25" H (546.1mm x 469.9mm x 108.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,88200 € | 304,41 € |
| Unit Price without VAT: | 60,88200 € |
|---|---|
| Unit Price with VAT: | 72,44958 € |

