
DT4202-KDF | |
|---|---|
DigiKey Part Number | 2079-DT4202-KDF-ND |
Manufacturer | |
Manufacturer Product Number | DT4202-KDF |
Description | EXPRESS DURASTAT TOTES21-1/2 X 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Shipping Plastic 21.50" L x 18.50" W x 2.25" H (546.1mm x 469.9mm x 57.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tote | |
Usage | Shipping | |
Dimensions - Overall | 21.50" L x 18.50" W x 2.25" H (546.1mm x 469.9mm x 57.2mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,67600 € | 268,38 € |
| Unit Price without VAT: | 53,67600 € |
|---|---|
| Unit Price with VAT: | 63,87444 € |

