
DT4130-KDF | |
|---|---|
DigiKey Part Number | 2079-DT4130-KDF-ND |
Manufacturer | |
Manufacturer Product Number | DT4130-KDF |
Description | EXPRESS DURASTAT TOTES18-5/8 X 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Shipping Plastic 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm) |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 71,00400 € | 355,02 € |
| Unit Price without VAT: | 71,00400 € |
|---|---|
| Unit Price with VAT: | 84,49476 € |

