
DT4002-KDF | |
|---|---|
DigiKey Part Number | 2079-DT4002-KDF-ND |
Manufacturer | |
Manufacturer Product Number | DT4002-KDF |
Description | EXPRESS DURASTAT TOTES16-5/8 X 9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Shipping Plastic 16.63" L x 9.75" W x 2.75" H (422.3mm x 247.7mm x 69.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tote | |
Usage | Shipping | |
Dimensions - Overall | 16.63" L x 9.75" W x 2.75" H (422.3mm x 247.7mm x 69.9mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,68600 € | 223,43 € |
| Unit Price without VAT: | 44,68600 € |
|---|---|
| Unit Price with VAT: | 53,17634 € |

