
DH4021KS-PVC | |
|---|---|
DigiKey Part Number | 2079-DH4021KS-PVC-ND |
Manufacturer | |
Manufacturer Product Number | DH4021KS-PVC |
Description | DOCMENT HOLDER PVC 4 X 2" W/PSA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Document Holder | |
For Use With/Related Products | Documents | |
Specifications | 4" L x 2" W, Static Dissipative | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,10400 € | 21,04 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

