
DC1350 | |
|---|---|
DigiKey Part Number | 2079-DC1350-ND |
Manufacturer | |
Manufacturer Product Number | DC1350 |
Description | CORSTAT DRAWER CABINET15-1/4 X 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Plastic 15.25" L x 11.25" W x 10.75" H (387.4mm x 285.8mm x 273.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 15.25" L x 11.25" W x 10.75" H (387.4mm x 285.8mm x 273.1mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,87000 € | 164,87 € |
| Unit Price without VAT: | 164,87000 € |
|---|---|
| Unit Price with VAT: | 196,19530 € |

