
DC1340 | |
|---|---|
DigiKey Part Number | 2079-DC1340-ND |
Manufacturer | |
Manufacturer Product Number | DC1340 |
Description | CORSTAT DRAWER CABINET15-1/4 X 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Plastic 15.25" L x 11.25" W x 10.75" H (387.4mm x 285.8mm x 273.1mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 15.25" L x 11.25" W x 10.75" H (387.4mm x 285.8mm x 273.1mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,27000 € | 194,27 € |
| Unit Price without VAT: | 194,27000 € |
|---|---|
| Unit Price with VAT: | 231,18130 € |

