
DC1330 | |
|---|---|
DigiKey Part Number | 2079-DC1330-ND |
Manufacturer | |
Manufacturer Product Number | DC1330 |
Description | CORSTAT DRAWER CABINET11-3/8 X 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Plastic 11.38" L x 9.25" W x 9.00" H (288.9mm x 235.0mm x 228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 11.38" L x 9.25" W x 9.00" H (288.9mm x 235.0mm x 228.6mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,76000 € | 99,76 € |
| Unit Price without VAT: | 99,76000 € |
|---|---|
| Unit Price with VAT: | 118,71440 € |

