
DC1231 | |
|---|---|
DigiKey Part Number | 2079-DC1231-ND |
Manufacturer | |
Manufacturer Product Number | DC1231 |
Description | CORSTAT DRAWER CABINET10 X 7-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Plastic 10.00" L x 7.88" W x 7.63" H (254.0mm x 200.0mm x 193.7mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 10.00" L x 7.88" W x 7.63" H (254.0mm x 200.0mm x 193.7mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,45000 € | 64,45 € |
| Unit Price without VAT: | 64,45000 € |
|---|---|
| Unit Price with VAT: | 76,69550 € |

