
CFP3080KSB | |
|---|---|
DigiKey Part Number | 2079-CFP3080KSB-ND |
Manufacturer | |
Manufacturer Product Number | CFP3080KSB |
Description | MAILER7 X 5 X 1.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage, Transport |
Series | Dimensions - Overall 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,64000 € | 236,40 € |
| Unit Price without VAT: | 23,64000 € |
|---|---|
| Unit Price with VAT: | 28,13160 € |

