
CFP 1159 | |
|---|---|
DigiKey Part Number | 2079-CFP1159-ND |
Manufacturer | |
Manufacturer Product Number | CFP 1159 |
Description | CFP OPEN BINS24 X 4 X 4-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.00" L x 4.50" W x 4.00" H (609.6mm x 114.3mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 24.00" L x 4.50" W x 4.00" H (609.6mm x 114.3mm x 101.6mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,34520 € | 233,63 € |
| Unit Price without VAT: | 9,34520 € |
|---|---|
| Unit Price with VAT: | 11,12079 € |

