
CFP 1052 | |
|---|---|
DigiKey Part Number | 2079-CFP1052-ND |
Manufacturer | |
Manufacturer Product Number | CFP 1052 |
Description | CFP OPEN BINS18 X 4 X 4-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 18.00" L x 4.50" W x 4.00" H (457.2mm x 114.3mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 4.50" W x 4.00" H (457.2mm x 114.3mm x 101.6mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,21840 € | 205,46 € |
| Unit Price without VAT: | 8,21840 € |
|---|---|
| Unit Price with VAT: | 9,77990 € |

