
CFP 1003 | |
|---|---|
DigiKey Part Number | 2079-CFP1003-ND |
Manufacturer | |
Manufacturer Product Number | CFP 1003 |
Description | CFP OPEN BINS12 X 6 X 4-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,27400 € | 206,85 € |
| Unit Price without VAT: | 8,27400 € |
|---|---|
| Unit Price with VAT: | 9,84606 € |

