
CFP 1001 | |
|---|---|
DigiKey Part Number | 2079-CFP1001-ND |
Manufacturer | |
Manufacturer Product Number | CFP 1001 |
Description | CFP OPEN BINS12 X 4 X 4-3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 12.00" L x 4.38" W x 4.00" H (304.8mm x 111.1mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 12.00" L x 4.38" W x 4.00" H (304.8mm x 111.1mm x 101.6mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,73120 € | 193,28 € |
| Unit Price without VAT: | 7,73120 € |
|---|---|
| Unit Price with VAT: | 9,20013 € |

