
CASF 3545 | |
|---|---|
DigiKey Part Number | 2079-CASF3545-ND |
Manufacturer | |
Manufacturer Product Number | CASF 3545 |
Description | CORSTAT A/S FOLDPAK4-5/8X3-1/2X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45700 € | 445,70 € |
| Unit Price without VAT: | 4,45700 € |
|---|---|
| Unit Price with VAT: | 5,30383 € |

