
CASF 2535 | |
|---|---|
DigiKey Part Number | 2079-CASF2535-ND |
Manufacturer | |
Manufacturer Product Number | CASF 2535 |
Description | CORSTAT A/S FOLDPAK3-1/2X2-9/16X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.1mm x 12.7mm) |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.1mm x 12.7mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,93060 € | 293,06 € |
| Unit Price without VAT: | 2,93060 € |
|---|---|
| Unit Price with VAT: | 3,48741 € |

