



7035 | |
|---|---|
DigiKey Part Number | 2079-7035-ND |
Manufacturer | |
Manufacturer Product Number | 7035 |
Description | BOX CONDUCTIVE HINGED 7 X 3 1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,58800 € | 45,88 € |
| 25 | 4,36080 € | 109,02 € |
| 50 | 4,21180 € | 210,59 € |
| 100 | 4,07920 € | 407,92 € |
| 250 | 3,92520 € | 981,30 € |
| 500 | 3,82238 € | 1.911,19 € |
| 1.000 | 3,72964 € | 3.729,64 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |


