
4204-1 | |
|---|---|
DigiKey Part Number | 2079-4204-1-ND |
Manufacturer | |
Manufacturer Product Number | 4204-1 |
Description | INPLANT HANDLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 21.50" L x 18.50" W x 4.25" H (546.1mm x 469.9mm x 108.0mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 21.50" L x 18.50" W x 4.25" H (546.1mm x 469.9mm x 108.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,40000 € | 227,00 € |
| Unit Price without VAT: | 45,40000 € |
|---|---|
| Unit Price with VAT: | 54,02600 € |

