
4120 | |
|---|---|
DigiKey Part Number | 2079-4120-ND |
Manufacturer | |
Manufacturer Product Number | 4120 |
Description | INPLANT HANDLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 19.50" L x 12.38" W x 5.50" H (495.3mm x 314.3mm x 139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 19.50" L x 12.38" W x 5.50" H (495.3mm x 314.3mm x 139.7mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,06800 € | 230,34 € |
| Unit Price without VAT: | 46,06800 € |
|---|---|
| Unit Price with VAT: | 54,82092 € |

