
4030-5 | |
|---|---|
DigiKey Part Number | 2079-4030-5-ND |
Manufacturer | |
Manufacturer Product Number | 4030-5 |
Description | INPLANT HANDLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 23.75" L x 12.25" W x 10.75" H (603.3mm x 311.2mm x 273.1mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 23.75" L x 12.25" W x 10.75" H (603.3mm x 311.2mm x 273.1mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 54,32667 € | 162,98 € |
| Unit Price without VAT: | 54,32667 € |
|---|---|
| Unit Price with VAT: | 64,64874 € |

