
4011 | |
|---|---|
DigiKey Part Number | 2079-4011-ND |
Manufacturer | |
Manufacturer Product Number | 4011 |
Description | INPLANT HANDLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 10.38" L x 10.38" W x 4.00" H (263.5mm x 263.5mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 10.38" L x 10.38" W x 4.00" H (263.5mm x 263.5mm x 101.6mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,38400 € | 131,92 € |
| Unit Price without VAT: | 26,38400 € |
|---|---|
| Unit Price with VAT: | 31,39696 € |

