
4001 | |
|---|---|
DigiKey Part Number | 2079-4001-ND |
Manufacturer | |
Manufacturer Product Number | 4001 |
Description | INPLANT HANDLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Plastic 22.75" L x 12.50" W x 6.25" H (577.9mm x 317.5mm x 158.8mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 22.75" L x 12.50" W x 6.25" H (577.9mm x 317.5mm x 158.8mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,82600 € | 289,13 € |
| Unit Price without VAT: | 57,82600 € |
|---|---|
| Unit Price with VAT: | 68,81294 € |

